

AD7401AYRWZ | |
---|---|
DigiKey Part Number | 505-AD7401AYRWZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7401AYRWZ |
Description | IC ISOLATED MODULE 16BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7401AYRWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Dual Supply | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.70.34000 | kr.70.34 |
10 | kr.48.04500 | kr.480.45 |
47 | kr.38.95021 | kr.1,830.66 |
141 | kr.34.36163 | kr.4,844.99 |
282 | kr.33.28000 | kr.9,384.96 |
Unit Price without VAT: | kr.70.34000 |
---|---|
Unit Price with VAT: | kr.87.92500 |