


AD7401AYRWZ-RL | |
|---|---|
DigiKey Part Number | AD7401AYRWZ-RLTR-ND - Tape & Reel (TR) AD7401AYRWZ-RLCT-ND - Cut Tape (CT) AD7401AYRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7401AYRWZ-RL |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7401AYRWZ-RL Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Voltage Supply Source Dual Supply |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Isolated Module | Supplier Device Package 16-SOIC |
Number of Channels 1 | Base Product Number |
Resolution (Bits) 16 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.25000 | kr.70.25 |
| 10 | kr.54.94200 | kr.549.42 |
| 25 | kr.51.11560 | kr.1,277.89 |
| 100 | kr.46.90900 | kr.4,690.90 |
| 250 | kr.46.36696 | kr.11,591.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.42.70187 | kr.42,701.87 |
| Unit Price without VAT: | kr.70.25000 |
|---|---|
| Unit Price with VAT: | kr.87.81250 |





