
AD7357BRUZ-500RL7 | |
|---|---|
DigiKey Part Number | AD7357BRUZ-500RL7TR-ND - Tape & Reel (TR) AD7357BRUZ-500RL7CT-ND - Cut Tape (CT) AD7357BRUZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7357BRUZ-500RL7 |
Description | IC ADC 14BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7357BRUZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 4.2M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.25V ~ 2.75V | |
Voltage - Supply, Digital | 2.25V ~ 2.75V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.191.49000 | kr.191.49 |
| 10 | kr.139.61000 | kr.1,396.10 |
| 25 | kr.126.09040 | kr.3,152.26 |
| 100 | kr.123.28000 | kr.12,328.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.123.28000 | kr.61,640.00 |
| Unit Price without VAT: | kr.191.49000 |
|---|---|
| Unit Price with VAT: | kr.239.36250 |


