
AD734AN | |
|---|---|
DigiKey Part Number | AD734AN-ND |
Manufacturer | |
Manufacturer Product Number | AD734AN |
Description | IC MULTIPLIER/DIVIDER 14-DIP |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD734AN Models |
Category | Number of Bits/Stages 4-Quadrant |
Manufacturer Analog Devices Inc. | Package / Case 14-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 14-PDIP |
Part Status Obsolete | Base Product Number |
Function Analog Multiplier |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD734ANZ | Analog Devices Inc. | 1.136 | 505-AD734ANZ-ND | kr.369.50000 | Direct |


