

AD73360LARZ-REEL | |
---|---|
DigiKey Part Number | 505-AD73360LARZ-REELTR-ND - Tape & Reel (TR) 505-AD73360LARZ-REELCT-ND - Cut Tape (CT) 505-AD73360LARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD73360LARZ-REEL |
Description | IC AFE 6 CHAN 16BIT 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Channel AFE 16 Bit 80 mW 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD73360LARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 6 | |
Power (Watts) | 80 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.112.64000 | kr.112.64 |
10 | kr.79.30200 | kr.793.02 |
25 | kr.70.61520 | kr.1,765.38 |
100 | kr.62.08000 | kr.6,208.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.62.08000 | kr.62,080.00 |
Unit Price without VAT: | kr.112.64000 |
---|---|
Unit Price with VAT: | kr.140.80000 |