Temperature Sensor Digital, Local -35°C ~ 85°C 10 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7314ARMZ

DigiKey Part Number
AD7314ARMZ-ND
Manufacturer
Manufacturer Product Number
AD7314ARMZ
Description
SENSOR DIGITAL -35C-85C 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -35°C ~ 85°C 10 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7314ARMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-35°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.65V ~ 5.5V
Resolution
10 b
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C
Test Condition
-35°C ~ 85°C
Operating Temperature
-35°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
10kr.16.86600kr.168.66
50kr.14.64240kr.732.12
100kr.13.95310kr.1,395.31
250kr.13.22524kr.3,306.31
500kr.12.78644kr.6,393.22
1.000kr.12.42533kr.12,425.33
2.500kr.12.04406kr.30,110.15
5.000kr.11.81433kr.59,071.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000