
AD7306JRZ | |
|---|---|
DigiKey Part Number | AD7306JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7306JRZ |
Description | IC TRANSCEIVER FULL 3/3 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232, RS422 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7306JRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.07000 | kr.230.07 |
| 10 | kr.186.80400 | kr.1,868.04 |
| 31 | kr.173.84226 | kr.5,389.11 |
| 124 | kr.162.66815 | kr.20,170.85 |
| 279 | kr.157.88645 | kr.44,050.32 |
| Unit Price without VAT: | kr.230.07000 |
|---|---|
| Unit Price with VAT: | kr.287.58750 |

