Parametric Equivalent



AD7305BRZ | |
|---|---|
DigiKey Part Number | AD7305BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7305BRZ |
Description | IC DAC 8BIT 20-SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7305BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 2µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V, ±5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.77000 | kr.111.77 |
| 10 | kr.88.74700 | kr.887.47 |
| 37 | kr.80.95486 | kr.2,995.33 |
| 111 | kr.76.29532 | kr.8,468.78 |
| 259 | kr.73.56529 | kr.19,053.41 |
| 518 | kr.71.76782 | kr.37,175.73 |
| Unit Price without VAT: | kr.111.77000 |
|---|---|
| Unit Price with VAT: | kr.139.71250 |


