12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Analog Devices AD7291 8-Channel 12-Bit SAR ADC | Digi-Key Daily
Analog Devices AD7291 8-Channel 12-Bit SAR ADC | Digi-Key Daily

AD7291TCPZ-EP-RL7

DigiKey Part Number
AD7291TCPZ-EP-RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7291TCPZ-EP-RL7
Description
IC ADC 12BIT 20-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7291TCPZ-EP-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.8V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.8V ~ 3.6V
Sampling Rate (Per Second)
22.22k
Features
Temperature Sensor
Number of Inputs
8
Operating Temperature
-55°C ~ 125°C (TA)
Input Type
Single Ended
Package / Case
20-WFQFN Exposed Pad, CSP
Data Interface
I2C
Supplier Device Package
20-LFCSP (4x4)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.73.15511kr.109,732.66
Manufacturers Standard Package
Unit Price without VAT:kr.73.15511
Unit Price with VAT:kr.91.44389