12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6
SOT-23-6
High Speed Converters by Analog Devices

AD7276AUJZ-REEL7

DigiKey Part Number
AD7276AUJZ-REEL7TR-ND - Tape & Reel (TR)
AD7276AUJZ-REEL7CT-ND - Cut Tape (CT)
AD7276AUJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7276AUJZ-REEL7
Description
IC ADC 12BIT TSOT-6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
AD7276AUJZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.35V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.35V ~ 3.6V
Sampling Rate (Per Second)
3M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Input Type
Single Ended
Supplier Device Package
TSOT-6
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2362HS6#TRMPBFAnalog Devices Inc.15505-LTC2362HS6#TRMPBFTR-NDkr.58.07000Similar
LTC2362IS6#TRMPBFAnalog Devices Inc.7505-LTC2362IS6#TRMPBFCT-NDkr.54.14000Similar
AD7276AUJZ-500RL7Analog Devices Inc.837505-AD7276AUJZ-500RL7CT-NDkr.43.56000Parametric Equivalent
AD7276BUJZ-REEL7Analog Devices Inc.26AD7276BUJZ-REEL7CT-NDkr.86.60000Parametric Equivalent
AD7276YUJZ-500RL7Analog Devices Inc.865AD7276YUJZ-500RL7CT-NDkr.57.31000Parametric Equivalent
In-Stock: 1.639
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.56000kr.43.56
10kr.33.52600kr.335.26
25kr.31.01800kr.775.45
100kr.28.25990kr.2,825.99
250kr.27.35456kr.6,838.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.24.69278kr.74,078.34
Manufacturers Standard Package
Unit Price without VAT:kr.43.56000
Unit Price with VAT:kr.54.45000