


AD7266BSUZ-REEL | |
|---|---|
DigiKey Part Number | AD7266BSUZ-REELTR-ND - Tape & Reel (TR) AD7266BSUZ-REELCT-ND - Cut Tape (CT) AD7266BSUZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7266BSUZ-REEL |
Description | IC ADC 12BIT 32-TQFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7266BSUZ-REEL Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 2M | Features Simultaneous Sampling |
Number of Inputs 6, 12 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 32-TQFP |
Data Interface SPI, DSP | Supplier Device Package 32-TQFP (7x7) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.06000 | kr.88.06 |
| 10 | kr.69.39800 | kr.693.98 |
| 25 | kr.64.73160 | kr.1,618.29 |
| 100 | kr.59.60360 | kr.5,960.36 |
| 250 | kr.59.46208 | kr.14,865.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.53.47365 | kr.106,947.30 |
| Unit Price without VAT: | kr.88.06000 |
|---|---|
| Unit Price with VAT: | kr.110.07500 |


