


AD7265BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7265BCPZ-REEL7TR-ND - Tape & Reel (TR) AD7265BCPZ-REEL7CT-ND - Cut Tape (CT) AD7265BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7265BCPZ-REEL7 |
Description | IC ADC 12BIT SAR 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7265BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 6, 12 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.00000 | kr.80.00 |
| 10 | kr.55.09100 | kr.550.91 |
| 25 | kr.48.60160 | kr.1,215.04 |
| 100 | kr.41.26020 | kr.4,126.02 |
| 250 | kr.39.52000 | kr.9,880.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.39.52000 | kr.59,280.00 |
| Unit Price without VAT: | kr.80.00000 |
|---|---|
| Unit Price with VAT: | kr.100.00000 |


