Similar




AD7264BCPZ-5 | |
|---|---|
DigiKey Part Number | AD7264BCPZ-5-ND |
Manufacturer | |
Manufacturer Product Number | AD7264BCPZ-5 |
Description | IC ADC 14BIT 48-LFCSP-VQ |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 SAR 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7264BCPZ-5 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 500k | Features PGA, Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 105°C |
Input Type Differential | Package / Case 48-VFQFN Exposed Pad, CSP |
Data Interface SPI, DSP | Supplier Device Package 48-LFCSP-VQ (7x7) |
Configuration PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7264BCPZ | Analog Devices Inc. | 198 | AD7264BCPZ-ND | kr.127.31000 | Similar |


