



AD7248AANZ | |
|---|---|
DigiKey Part Number | AD7248AANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7248AANZ |
Description | IC DAC 12BIT 20-PDIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7248AANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±10.8V ~ 16.5V | |
Voltage - Supply, Digital | 10.8V ~ 16.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.300.58000 | kr.300.58 |
| 18 | kr.237.01389 | kr.4,266.25 |
| 36 | kr.228.03222 | kr.8,209.16 |
| 108 | kr.216.93370 | kr.23,428.84 |
| 252 | kr.210.43214 | kr.53,028.90 |
| Unit Price without VAT: | kr.300.58000 |
|---|---|
| Unit Price with VAT: | kr.375.72500 |

