12 Bit Digital to Analog Converter 1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-SOIC
High Speed Converters by Analog Devices

AD7248AARZ

DigiKey Part Number
AD7248AARZ-ND
Manufacturer
Manufacturer Product Number
AD7248AARZ
Description
IC DAC 12BIT 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7248AARZ Models
Product Attributes
Filter Similar Products
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±10.8V ~ 16.5V
Series
Voltage - Supply, Digital
10.8V ~ 16.5V
Packaging
Tube
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
R-2R
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Settling Time
7µs
Supplier Device Package
20-SOIC
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.279.97000kr.279.97
10kr.228.78500kr.2,287.85
37kr.211.46297kr.7,824.13
111kr.201.10369kr.22,322.51
259kr.195.03699kr.50,514.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.279.97000
Unit Price with VAT:kr.349.96250