


AD7243ANZ | |
|---|---|
DigiKey Part Number | 505-AD7243ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7243ANZ |
Description | IC DAC 12BIT 16-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7243ANZ Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Series | Voltage - Supply, Analog ±10.8V ~ 16.5V |
Packaging Tube | INL/DNL (LSB) ±1 (Max), ±0.9 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Settling Time 10µs | Supplier Device Package 16-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.227.62000 | kr.227.62 |
| 10 | kr.184.78700 | kr.1,847.87 |
| 25 | kr.174.08800 | kr.4,352.20 |
| 100 | kr.162.33070 | kr.16,233.07 |
| 250 | kr.156.72656 | kr.39,181.64 |
| Unit Price without VAT: | kr.227.62000 |
|---|---|
| Unit Price with VAT: | kr.284.52500 |

