


AD7228ABPZ | |
|---|---|
DigiKey Part Number | AD7228ABPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7228ABPZ |
Description | IC DAC 8BIT 28-PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD7228ABPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 5µs, 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 10.8V ~ 16.5V, ±5V | |
Voltage - Supply, Digital | 13.5V ~ 16.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.464.72000 | kr.464.72 |
| 10 | kr.385.45900 | kr.3,854.59 |
| 39 | kr.357.74667 | kr.13,952.12 |
| 117 | kr.341.94274 | kr.40,007.30 |
| Unit Price without VAT: | kr.464.72000 |
|---|---|
| Unit Price with VAT: | kr.580.90000 |

