



AD7225LNZ | |
|---|---|
DigiKey Part Number | AD7225LNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7225LNZ |
Description | IC DAC 8BIT 24-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7225LNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 11.4V ~ 16.5V, -5V | |
Voltage - Supply, Digital | 14.25V ~ 15.75V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.566.16000 | kr.566.16 |
| 15 | kr.461.12067 | kr.6,916.81 |
| 30 | kr.444.80400 | kr.13,344.12 |
| 105 | kr.422.28086 | kr.44,339.49 |
| Unit Price without VAT: | kr.566.16000 |
|---|---|
| Unit Price with VAT: | kr.707.70000 |

