


AD7224KNZ | |
|---|---|
DigiKey Part Number | AD7224KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7224KNZ |
Description | IC DAC 8BIT 18-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7224KNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 11.4V ~ 16.5V, ±5V | |
Voltage - Supply, Digital | 14.25V ~ 15.75V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.168.14000 | kr.168.14 |
| 20 | kr.128.88250 | kr.2,577.65 |
| 40 | kr.123.61250 | kr.4,944.50 |
| 100 | kr.118.04830 | kr.11,804.83 |
| 260 | kr.113.58573 | kr.29,532.29 |
| 500 | kr.111.15326 | kr.55,576.63 |
| Unit Price without VAT: | kr.168.14000 |
|---|---|
| Unit Price with VAT: | kr.210.17500 |

