



AD7171BCPZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD7171BCPZ-500RL7TR-ND - Tape & Reel (TR) 505-AD7171BCPZ-500RL7CT-ND - Cut Tape (CT) 505-AD7171BCPZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7171BCPZ-500RL7 |
Description | IC ADC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7171BCPZ-500RL7 Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.33000 | kr.27.33 |
| 10 | kr.20.70000 | kr.207.00 |
| 25 | kr.19.04040 | kr.476.01 |
| 100 | kr.17.21560 | kr.1,721.56 |
| 250 | kr.16.34604 | kr.4,086.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.82148 | kr.7,910.74 |
| 1.000 | kr.15.38991 | kr.15,389.91 |
| 1.500 | kr.15.17382 | kr.22,760.73 |
| 2.500 | kr.14.93438 | kr.37,335.95 |
| 3.500 | kr.14.79441 | kr.51,780.43 |
| Unit Price without VAT: | kr.27.33000 |
|---|---|
| Unit Price with VAT: | kr.34.16250 |

