
AD7142ACPZ-1500RL7 | |
|---|---|
DigiKey Part Number | 505-AD7142ACPZ-1500RL7TR-ND - Tape & Reel (TR) 505-AD7142ACPZ-1500RL7CT-ND - Cut Tape (CT) 505-AD7142ACPZ-1500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7142ACPZ-1500RL7 |
Description | IC CAP TO DGTL CONV 16B 32LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 16 b 250k I2C, Serial 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7142ACPZ-1500RL7 Models |
Category | Data Interface I2C, Serial |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.6V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Capacitance-to-Digital Converter | Mounting Type Surface Mount |
Number of Channels 14 | Package / Case 32-VFQFN Exposed Pad, CSP |
Resolution (Bits) 16 b | Supplier Device Package 32-LFCSP-VQ (5x5) |
Sampling Rate (Per Second) 250k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.69000 | kr.30.69 |
| 10 | kr.23.31900 | kr.233.19 |
| 25 | kr.21.48240 | kr.537.06 |
| 100 | kr.19.46130 | kr.1,946.13 |
| 250 | kr.18.52752 | kr.4,631.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.91672 | kr.8,958.36 |
| 1.000 | kr.17.43861 | kr.17,438.61 |
| 1.500 | kr.17.19911 | kr.25,798.67 |
| 2.500 | kr.16.93391 | kr.42,334.78 |
| 3.500 | kr.16.77879 | kr.58,725.76 |
| Unit Price without VAT: | kr.30.69000 |
|---|---|
| Unit Price with VAT: | kr.38.36250 |

