AD711JR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 279
Unit Price: kr.30.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 348
Unit Price: kr.58.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 188
Unit Price: kr.58.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 26
Unit Price: kr.75.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.36.32000
Datasheet

Similar


Texas Instruments
In Stock: 505
Unit Price: kr.6.40000
Datasheet

Similar


Texas Instruments
In Stock: 3.404
Unit Price: kr.4.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.52.71647
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.550
Unit Price: kr.4.86400
Datasheet

Similar


Texas Instruments
In Stock: 1.768
Unit Price: kr.23.74000
Datasheet

Similar


Texas Instruments
In Stock: 1.758
Unit Price: kr.20.16000
Datasheet

Similar


Texas Instruments
In Stock: 479
Unit Price: kr.266.50000
Datasheet

Similar


Texas Instruments
In Stock: 11.314
Unit Price: kr.242.94000
Datasheet

Similar


Texas Instruments
In Stock: 816
Unit Price: kr.246.21000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD711JR-REEL7

DigiKey Part Number
AD711JR-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD711JR-REEL7
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD711JR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
300 µV
Current - Supply
2.5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types