
AD704JRZ-16-REEL | |
---|---|
DigiKey Part Number | AD704JRZ-16-REELTR-ND - Tape & Reel (TR) AD704JRZ-16-REELCT-ND - Cut Tape (CT) AD704JRZ-16-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD704JRZ-16-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD704JRZ-16-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 800 kHz | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.5mA (x4 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.108.86000 | kr.108.86 |
10 | kr.76.46700 | kr.764.67 |
25 | kr.68.02680 | kr.1,700.67 |
100 | kr.59.36000 | kr.5,936.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.59.36000 | kr.59,360.00 |
Unit Price without VAT: | kr.108.86000 |
---|---|
Unit Price with VAT: | kr.136.07500 |