Direct
Similar
Similar
Similar

AD704AR-16 | |
|---|---|
DigiKey Part Number | AD704AR-16-ND |
Manufacturer | |
Manufacturer Product Number | AD704AR-16 |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD704AR-16 Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Slew Rate 0.1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 800 kHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 800 kHz | Supplier Device Package 16-SOIC |
Current - Input Bias 100 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD704ARZ-16 | Analog Devices Inc. | 246 | AD704ARZ-16-ND | kr.120.33000 | Direct |
| AD8624ACPZ-RL | Analog Devices Inc. | 0 | AD8624ACPZ-RL-ND | kr.41.35798 | Similar |
| LT1125MPSW#PBF | Analog Devices Inc. | 66 | LT1125MPSW#PBF-ND | kr.365.50000 | Similar |
| LT1125MPSW#TRPBF | Analog Devices Inc. | 0 | LT1125MPSW#TRPBF-ND | kr.249.57917 | Similar |




