AD704AR-16-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.022
Unit Price: kr.120.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.41.35798
Datasheet

Similar


Analog Devices Inc.
In Stock: 66
Unit Price: kr.365.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.249.57917
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD704AR-16-REEL

DigiKey Part Number
AD704AR-16-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD704AR-16-REEL
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD704AR-16-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
1.5mA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
15 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Slew Rate
0.1V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
800 kHz
Package / Case
16-SOIC (0.295", 7.50mm Width)
-3db Bandwidth
800 kHz
Supplier Device Package
16-SOIC
Current - Input Bias
100 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD704ARZ-16-REELAnalog Devices Inc.2.022AD704ARZ-16-REELCT-NDkr.120.33000Direct
AD8624ACPZ-RLAnalog Devices Inc.0AD8624ACPZ-RL-NDkr.41.35798Similar
LT1125MPSW#PBFAnalog Devices Inc.66LT1125MPSW#PBF-NDkr.365.50000Similar
LT1125MPSW#TRPBFAnalog Devices Inc.0LT1125MPSW#TRPBF-NDkr.249.57917Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types