

AD654JR-REEL | |
---|---|
DigiKey Part Number | AD654JR-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD654JR-REEL |
Description | IC V/F CONV 500KHZ 8SOIC |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 500 kHz ±0.2% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD654JR-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Voltage to Frequency | |
Frequency - Max | 500 kHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.2% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |