


AD652JPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD652JPZ-REEL7TR-ND - Tape & Reel (TR) AD652JPZ-REEL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD652JPZ-REEL7 |
Description | IC V/F CONV 2MHZ 20PLCC |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 2 MHz ±0.02% 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD652JPZ-REEL7 Models |
Category | Full Scale ±25ppm/°C |
Manufacturer Analog Devices Inc. | Linearity ±0.02% |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-LCC (J-Lead) |
Type Voltage to Frequency | Supplier Device Package 20-PLCC (9x9) |
Frequency - Max 2 MHz | Base Product Number |

