


AD650SD/883B | |
|---|---|
DigiKey Part Number | 505-AD650SD/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD650SD/883B |
Description | IC F/V & V/F CONV 1MHZ 14CDIP |
Customer Reference | |
Detailed Description | Volt to Frequency and Frequency to Volt Converter IC 1 MHz ±0.1% 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD650SD/883B Models |
Category | Linearity ±0.1% |
Manufacturer Analog Devices Inc. | Mounting Type Through Hole |
Packaging Tube | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-STD-883 |
Type Volt to Frequency and Frequency to Volt | Package / Case 14-CDIP (0.300", 7.62mm) |
Frequency - Max 1 MHz | Supplier Device Package 14-CDIP |
Full Scale ±150ppm/°C | Base Product Number |

