AD629BR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.312
Unit Price: $17.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.212
Unit Price: $9.93000
Datasheet

Similar


Texas Instruments
In Stock: 8.790
Unit Price: $3.35000
Datasheet

Similar


Texas Instruments
In Stock: 498
Unit Price: $4.63000
Datasheet

Similar


Texas Instruments
In Stock: 3.008
Unit Price: $4.09000
Datasheet

Similar


Texas Instruments
In Stock: 319
Unit Price: $3.13000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD629BR-REEL7

DigiKey Part Number
AD629BR-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD629BR-REEL7
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD629BR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.1V/µs
-3db Bandwidth
500 kHz
Voltage - Input Offset
100 µV
Current - Supply
900µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types