
AD626ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD626ARZ-REEL7TR-ND - Tape & Reel (TR) AD626ARZ-REEL7CT-ND - Cut Tape (CT) AD626ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD626ARZ-REEL7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD626ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.22V/µs | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.52000 | kr.99.52 |
| 10 | kr.69.48600 | kr.694.86 |
| 25 | kr.61.65160 | kr.1,541.29 |
| 100 | kr.52.79580 | kr.5,279.58 |
| 250 | kr.52.64800 | kr.13,162.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.52.64817 | kr.39,486.13 |
| Unit Price without VAT: | kr.99.52000 |
|---|---|
| Unit Price with VAT: | kr.124.40000 |

