Similar
Similar
Similar
Similar
Similar
Similar

AD620BR | |
|---|---|
DigiKey Part Number | AD620BR-ND |
Manufacturer | |
Manufacturer Product Number | AD620BR |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD620BR Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD620BRZ | Analog Devices Inc. | 0 | 505-AD620BRZ-ND | kr.130.35000 | Direct |
| AD8422BRZ | Analog Devices Inc. | 232 | 505-AD8422BRZ-ND | kr.76.90000 | Similar |
| INA118U | Texas Instruments | 1.689 | INA118U-ND | kr.152.48000 | Similar |
| INA118U/2K5 | Texas Instruments | 4.964 | 296-26056-1-ND | kr.131.68000 | Similar |
| INA118UB | Texas Instruments | 1.243 | INA118UB-ND | kr.203.64000 | Similar |



