Direct

AD602AR-REEL7 | |
|---|---|
DigiKey Part Number | AD602AR-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD602AR-REEL7 |
Description | IC VARIABLE GAIN 2 CIRC 16SOIC |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD602AR-REEL7 Models |
Category | Current - Supply 11mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 9.5 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 10.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 275V/µs | Supplier Device Package 16-SOIC |
-3db Bandwidth 35 MHz | Base Product Number |
Current - Input Bias 350 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD602ARZ-R7 | Analog Devices Inc. | 0 | 505-AD602ARZ-R7TR-ND | kr.394.31124 | Direct |


