AD5940BCBZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5940BCBZ-RL7

DigiKey Part Number
505-AD5940BCBZ-RL7TR-ND - Tape & Reel (TR)
505-AD5940BCBZ-RL7CT-ND - Cut Tape (CT)
505-AD5940BCBZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5940BCBZ-RL7
Description
IC AFE 1 CHAN 16BIT 56WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Channel AFE 16 Bit 56-WLCSP (3.56x4.16)
Datasheet
 Datasheet
EDA/CAD Models
AD5940BCBZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of Channels
1
Voltage - Supply, Analog
2.8V ~ 3.6V
Voltage - Supply, Digital
2.8V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
56-UFBGA, WLCSP
Supplier Device Package
56-WLCSP (3.56x4.16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.85.59000kr.85.59
10kr.59.18500kr.591.85
25kr.52.29680kr.1,307.42
100kr.44.50760kr.4,450.76
250kr.43.13452kr.10,783.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.43.13437kr.64,701.55
Manufacturers Standard Package
Unit Price without VAT:kr.85.59000
Unit Price with VAT:kr.106.98750