



AD586KNZ | |
|---|---|
DigiKey Part Number | 505-AD586KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD586KNZ |
Description | IC VREF SERIES 0.1% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD586KNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 10.8V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.32000 | kr.110.32 |
| 10 | kr.87.59300 | kr.875.93 |
| 50 | kr.78.47780 | kr.3,923.89 |
| 100 | kr.75.65590 | kr.7,565.59 |
| 250 | kr.72.67720 | kr.18,169.30 |
| 500 | kr.70.88146 | kr.35,440.73 |
| Unit Price without VAT: | kr.110.32000 |
|---|---|
| Unit Price with VAT: | kr.137.90000 |

