Series Voltage Reference IC Fixed 10V V 10 mA TO-5-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V 10 mA TO-5-3
Introducing Power by Linear

AD581UH/883B

DigiKey Part Number
AD581UH/883B-ND
Manufacturer
Manufacturer Product Number
AD581UH/883B
Description
IC VREF SERIES 10V TO5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V 10 mA TO-5-3
Datasheet
 Datasheet
EDA/CAD Models
AD581UH/883B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12V ~ 30V
Manufacturer
Analog Devices Inc.
Current - Supply
1mA
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Grade
Military
Reference Type
Series
Qualification
MIL-STD-883
Output Type
Fixed
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
10V
Package / Case
TO-205AA, TO-5-3 Metal Can
Current - Output
10 mA
Supplier Device Package
TO-5-3
Temperature Coefficient
10ppm/°C
Base Product Number
Noise - 0.1Hz to 10Hz
40µVp-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.