


AD581TH | |
|---|---|
DigiKey Part Number | AD581TH-ND |
Manufacturer | |
Manufacturer Product Number | AD581TH |
Description | IC VREF SERIES 0.1% TO5-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA TO-5-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD581TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 13V ~ 30V | |
Current - Supply | 1mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.718.36000 | kr.7,183.60 |
| Unit Price without VAT: | kr.718.36000 |
|---|---|
| Unit Price with VAT: | kr.897.95000 |


