


AD5761RBRUZ-RL7 | |
|---|---|
DigiKey Part Number | AD5761RBRUZ-RL7TR-ND - Tape & Reel (TR) AD5761RBRUZ-RL7CT-ND - Cut Tape (CT) AD5761RBRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5761RBRUZ-RL7 |
Description | IC DAC 16BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5761RBRUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.5V ~ 30V, -16.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.74000 | kr.92.74 |
| 10 | kr.64.48000 | kr.644.80 |
| 25 | kr.57.11360 | kr.1,427.84 |
| 100 | kr.48.78400 | kr.4,878.40 |
| 250 | kr.48.07988 | kr.12,019.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.48.08000 | kr.48,080.00 |
| Unit Price without VAT: | kr.92.74000 |
|---|---|
| Unit Price with VAT: | kr.115.92500 |





