Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AD5760ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5760ACPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5760ACPZ-REEL7 |
Description | IC DAC 16BIT 24-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-LFCSP-VQ (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5760ACPZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 7.5V ~ 16.5V, -2.5V ~ 16.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 3.5µs (Typ) | Package / Case 24-VFQFN Exposed Pad, CSP |
Output Type Voltage - Unbuffered | Supplier Device Package 24-LFCSP-VQ (4x5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5760ACPZ | Analog Devices Inc. | 39 | 505-AD5760ACPZ-ND | kr.164.21000 | Parametric Equivalent |
| AD5760BCPZ | Analog Devices Inc. | 41 | 505-AD5760BCPZ-ND | kr.206.62000 | Parametric Equivalent |
| AD5760BCPZ-REEL7 | Analog Devices Inc. | 0 | AD5760BCPZ-REEL7CT-ND | kr.206.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.105.22041 | kr.157,830.61 |
| Unit Price without VAT: | kr.105.22041 |
|---|---|
| Unit Price with VAT: | kr.131.52551 |



