16 Bit Digital to Analog Converter 4 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 64-LFCSP-VQ (9x9)
High Speed Converters by Analog Devices

AD5755ACPZ-REEL7

DigiKey Part Number
AD5755ACPZ-REEL7TR-ND - Tape & Reel (TR)
AD5755ACPZ-REEL7CT-ND - Cut Tape (CT)
AD5755ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5755ACPZ-REEL7
Description
IC DAC 16BIT 64-LFCSP-VQ
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD5755ACPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
9V ~ 33V, -10.8V ~ 26.4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
-, ±1 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 105°C
Settling Time
18µs
Package / Case
64-VFQFN Exposed Pad, CSP
Output Type
Voltage - Buffered, Current - Unbuffered
Supplier Device Package
64-LFCSP-VQ (9x9)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5755ACPZAnalog Devices Inc.137505-AD5755ACPZ-NDkr.252.08000Parametric Equivalent
AD5755BCPZ-REEL7Analog Devices Inc.709AD5755BCPZ-REEL7CT-NDkr.287.71000Parametric Equivalent
In-Stock: 257
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.252.08000kr.252.08
10kr.205.33400kr.2,053.34
25kr.193.65920kr.4,841.48
100kr.187.40790kr.18,740.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.169.19136kr.126,893.52
Manufacturers Standard Package
Unit Price without VAT:kr.252.08000
Unit Price with VAT:kr.315.10000