Instrumentation Amplifier 1 Circuit 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5751ACPZ-REEL7

DigiKey Part Number
505-AD5751ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5751ACPZ-REEL7CT-ND - Cut Tape (CT)
505-AD5751ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5751ACPZ-REEL7
Description
IC INST AMP 1 CIRCUIT 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD5751ACPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
24 mA
Mfr
Voltage - Supply Span (Min)
10.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
55 V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad, CSP
Slew Rate
2V/µs
Supplier Device Package
32-LFCSP-VQ (5x5)
Current - Supply
5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.670
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.62.45000kr.62.45
10kr.48.66600kr.486.66
25kr.45.21440kr.1,130.36
100kr.41.42240kr.4,142.24
250kr.40.74084kr.10,185.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.37.17882kr.55,768.23
Manufacturers Standard Package
Unit Price without VAT:kr.62.45000
Unit Price with VAT:kr.78.06250