12 Bit Analog to Digital Converter 1 Input 1 SAR 28-LCC (11.43x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-LCC (11.43x11.43)
High Speed Converters by Analog Devices

AD574AKE

DigiKey Part Number
AD574AKE-ND
Manufacturer
Manufacturer Product Number
AD574AKE
Description
IC ADC 12BIT 28-LCC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-LCC (11.43x11.43)
Datasheet
 Datasheet
EDA/CAD Models
AD574AKE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Analog Devices Inc.
Reference Type
External, Internal
Packaging
Tube
Voltage - Supply, Analog
±11.4V ~ 16.5V
Part Status
Obsolete
Voltage - Supply, Digital
5V
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
28-LCC
Input Type
Single Ended
Supplier Device Package
28-LCC (11.43x11.43)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.