


AD5737ACPZ | |
|---|---|
DigiKey Part Number | 505-AD5737ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5737ACPZ |
Description | IC DAC 12BIT A-OUT 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD5737ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 15µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 9V ~ 33V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.006, ±11 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.09000 | kr.156.09 |
| 10 | kr.112.23600 | kr.1,122.36 |
| 42 | kr.95.42167 | kr.4,007.71 |
| 126 | kr.94.65373 | kr.11,926.37 |
| Unit Price without VAT: | kr.156.09000 |
|---|---|
| Unit Price with VAT: | kr.195.11250 |


