12 Bit Digital to Analog Converter 4 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 28-SSOP
High Speed Converters by Analog Devices

AD5725ARSZ-1500RL7

DigiKey Part Number
AD5725ARSZ-1500RL7TR-ND - Tape & Reel (TR)
AD5725ARSZ-1500RL7CT-ND - Cut Tape (CT)
AD5725ARSZ-1500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5725ARSZ-1500RL7
Description
IC DAC 12BIT 28-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5725ARSZ-1500RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V ~ 15V, -15V
Series
Voltage - Supply, Digital
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Part Status
Active
Architecture
R-2R
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
28-SSOP (0.209", 5.30mm Width)
Settling Time
10µs (Typ)
Supplier Device Package
28-SSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.135.17000kr.135.17
10kr.107.98300kr.1,079.83
25kr.101.19160kr.2,529.79
100kr.95.06200kr.9,506.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.88.03292kr.44,016.46
Manufacturers Standard Package
Unit Price without VAT:kr.135.17000
Unit Price with VAT:kr.168.96250