

AD5691RBRMZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5691RBRMZ-RL7TR-ND - Tape & Reel (TR) 505-AD5691RBRMZ-RL7CT-ND - Cut Tape (CT) 505-AD5691RBRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5691RBRMZ-RL7 |
Description | IC DAC 12BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5691RBRMZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.10000 | kr.47.10 |
| 10 | kr.31.38600 | kr.313.86 |
| 25 | kr.27.28720 | kr.682.18 |
| 100 | kr.22.65280 | kr.2,265.28 |
| 250 | kr.20.37760 | kr.5,094.40 |
| 500 | kr.19.36000 | kr.9,680.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.36000 | kr.19,360.00 |
| Unit Price without VAT: | kr.47.10000 |
|---|---|
| Unit Price with VAT: | kr.58.87500 |



