



AD5691RBCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5691RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5691RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5691RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5691RBCPZ-RL7 |
Description | IC DAC 12BIT 8-LFCSP-UD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5691RBCPZ-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-UFDFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 8-LFCSP-UD (2x2) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5512AACPZ-REEL7 | Analog Devices Inc. | 1.434 | 505-AD5512AACPZ-REEL7CT-ND | kr.62.77000 | Similar |
| AD5542ABCPZ-1-RL7 | Analog Devices Inc. | 3.481 | 505-AD5542ABCPZ-1-RL7CT-ND | kr.135.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.20000 | kr.40.20 |
| 10 | kr.30.85700 | kr.308.57 |
| 25 | kr.28.52000 | kr.713.00 |
| 100 | kr.25.95090 | kr.2,595.09 |
| 250 | kr.25.02652 | kr.6,256.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.22.62822 | kr.67,884.66 |
| Unit Price without VAT: | kr.40.20000 |
|---|---|
| Unit Price with VAT: | kr.50.25000 |


