


AD5689RTCPZ-EP-RL7 | |
|---|---|
DigiKey Part Number | AD5689RTCPZ-EP-RL7TR-ND - Tape & Reel (TR) AD5689RTCPZ-EP-RL7CT-ND - Cut Tape (CT) AD5689RTCPZ-EP-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5689RTCPZ-EP-RL7 |
Description | IC DAC 16BIT 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5689RTCPZ-EP-RL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -55°C ~ 125°C |
Number of D/A Converters 2 | Package / Case 16-WFQFN Exposed Pad, CSP |
Settling Time 8µs | Supplier Device Package 16-LFCSP (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.29000 | kr.126.29 |
| 10 | kr.100.68600 | kr.1,006.86 |
| 25 | kr.94.28840 | kr.2,357.21 |
| 100 | kr.88.27180 | kr.8,827.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.79.38927 | kr.119,083.90 |
| Unit Price without VAT: | kr.126.29000 |
|---|---|
| Unit Price with VAT: | kr.157.86250 |


