Parametric Equivalent



AD5686RBRUZ | |
|---|---|
DigiKey Part Number | 505-AD5686RBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5686RBRUZ |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5686RBRUZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±1, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 8µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5686RBRUZ-RL7 | Analog Devices Inc. | 0 | AD5686RBRUZ-RL7TR-ND | kr.109.96635 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.169.53000 | kr.169.53 |
| 10 | kr.136.41800 | kr.1,364.18 |
| 25 | kr.128.14680 | kr.3,203.67 |
| 100 | kr.119.05760 | kr.11,905.76 |
| 250 | kr.114.72612 | kr.28,681.53 |
| 500 | kr.112.11466 | kr.56,057.33 |
| Unit Price without VAT: | kr.169.53000 |
|---|---|
| Unit Price with VAT: | kr.211.91250 |




