Parametric Equivalent
Parametric Equivalent



AD5680BRJZ-1500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5680BRJZ-1500RL7TR-ND - Tape & Reel (TR) 505-AD5680BRJZ-1500RL7CT-ND - Cut Tape (CT) 505-AD5680BRJZ-1500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5680BRJZ-1500RL7 |
Description | IC DAC 18BIT SOT-23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5680BRJZ-1500RL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Series | Voltage - Supply, Digital 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±32, ±2 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 18 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case SOT-23-8 |
Settling Time 85µs | Supplier Device Package SOT-23-8 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5680BRJZ-2500RL7 | Analog Devices Inc. | 387 | 505-AD5680BRJZ-2500RL7CT-ND | kr.9.40000 | Parametric Equivalent |
| AD5680BRJZ-2REEL7 | Analog Devices Inc. | 1.124 | AD5680BRJZ-2REEL7CT-ND | kr.9.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.12000 | kr.70.12 |
| 10 | kr.54.83500 | kr.548.35 |
| 25 | kr.51.01400 | kr.1,275.35 |
| 100 | kr.46.81520 | kr.4,681.52 |
| 250 | kr.46.26984 | kr.11,567.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.43.60716 | kr.21,803.58 |
| 1.000 | kr.42.61463 | kr.42,614.63 |
| 1.500 | kr.42.11747 | kr.63,176.20 |
| Unit Price without VAT: | kr.70.12000 |
|---|---|
| Unit Price with VAT: | kr.87.65000 |


