


AD5676ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5676ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5676ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5676ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5676ACPZ-REEL7 |
Description | IC DAC 16BIT V-OUT 20LFCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5676ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1.8, ±0.7 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.74000 | kr.134.74 |
| 10 | kr.107.68300 | kr.1,076.83 |
| 25 | kr.100.92200 | kr.2,523.05 |
| 100 | kr.97.69820 | kr.9,769.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.85.18321 | kr.127,774.82 |
| Unit Price without VAT: | kr.134.74000 |
|---|---|
| Unit Price with VAT: | kr.168.42500 |


