
AD5674RBCPZ-2 | |
|---|---|
DigiKey Part Number | 505-AD5674RBCPZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD5674RBCPZ-2 |
Description | IC DAC 12BIT 28-LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 16 28-LFCSP (4x4) |
Datasheet | Datasheet |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.62V ~ 5.5V |
Packaging Tray | INL/DNL (LSB) ±0.12LSB, ±0.05LSB |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 16 | Package / Case 28-VFQFN Exposed Pad, CSP |
Settling Time 8µs | Supplier Device Package 28-LFCSP (4x4) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface DSP, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.06000 | kr.180.06 |
| 10 | kr.145.14200 | kr.1,451.42 |
| 42 | kr.132.40476 | kr.5,561.00 |
| 126 | kr.125.58937 | kr.15,824.26 |
| 252 | kr.122.25433 | kr.30,808.09 |
| 504 | kr.119.50925 | kr.60,232.66 |
| Unit Price without VAT: | kr.180.06000 |
|---|---|
| Unit Price with VAT: | kr.225.07500 |

